
Highlights & Details
Safety light grid of the base series
- Compact design for finger protection (resolution 14 mm)
- Simple installation without configuration (Base version)
- Long range up to 10 meters
- Integrated control functions (auto reset)
Our service for you
Technical specifications
- Material housing: Painted aluminum (yellow RAL 1003)
- Product type
Emergency light cage
- Type
SH4
- Model
Receiver
Transmitter
- Range of uses
Finger protection
- Features
Auto reset
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Max. current consumption
500 mA
- Response time
18 ms
- Switching voltage (max.)
24 V DC
- Switching current (max.)
500 mA
- Max. switching capacity
12 W
- Optical resolution
14 x 14 mm
- Smallest detectable object size (diameter)
14 mm
- Connector
M12 plug (5-pin)
- Cable length
30 m
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
10 m
- Outputs
2x PNP
- Output signal (min.)
0 V
- Output signal (max.)
24 V
- Output current
500 mA
- Certification (sensors)
CE
cULus
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Safety class
3
- Rays
120
- Beam spacing
10 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
10000 mm
- Protective field height
1200 mm
- Alu rail height
1209 mm
- Total height
1209 mm
- Content
1 pc(s)
IP65
IP67
- Length
35 mm
- Width
40 mm
- Height
1209 mm
- Dim
(L x W x H) 35 x 40 x 1209 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760114 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra
Datasheet 3760114 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra
User & Safety Instructions
User & Safety Instructions 3760114 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra
Description
This text is machine translated.
Scope of delivery
- Transmitter
- Receiver
- Standard bracket bracket
- Installation guide












