• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1950 mm 24 V DC Safety class: 3 No. of ra

1/3
Product type
Emergency light cage
Length
35 mm
Height
1959 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SH4-30-1950-B-5 Base series safety light grid

  • Type 4 safety light curtain for hand protection (30 mm resolution).
  • Compact profile of only 35 x 40 mm for easy integration
  • No dead zone: The protection height corresponds to the entire housing length.
  • Simple configuration directly via the wiring (Basic model).

Our service for you

Technical specifications

  • Housing material: Painted aluminum (yellow RAL 1003)
  • Makrolon AR 7099 Clear PC
Product type

Emergency light cage

Type

SH4

Model

Receiver

Transmitter

Range of uses

Finger protection

Features

Auto reset

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

15 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Smallest detectable object size (diameter)

30 mm

Connector

M12 plug (5-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

20 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

78

Beam spacing

25 mm

Protective field width (min.)

200 mm

Protective field width (max.)

20000 mm

Protective field height

1950 mm

Alu rail height

1959 mm

Total height

1959 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

1959 mm

Dim

(L x W x H) 35 x 40 x 1959 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760143 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1950 mm 24 V DC Safety class: 3 No. of ra

Datasheet 3760143 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1950 mm 24 V DC Safety class: 3 No. of ra

User & Safety Instructions

User & Safety Instructions 3760143 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1950 mm 24 V DC Safety class: 3 No. of ra

Description

The SH4 series from Datasesing offers a complete line of Type 4 safety light curtains for solving modern automation challenges. The SH4-30-1950-B-5 is designed as a "basic" version and offers essential security features such as automatic restart and simple alignment in an extremely compact enclosure.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver
  • Standard bracket bracket
  • Installation guide