• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1650 24 V DC Safety class: 3 No. of rays:

1/3
Product type
Emergency light cage
Length
35 mm
Height
1659 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety light grid of the base series

  • Compact design for finger protection (resolution 14 mm)
  • Simple installation without configuration (Base version)
  • Long range up to 10 meters
  • Integrated control functions (auto reset)

Our service for you

Technical specifications

  • Material housing: Painted aluminum (yellow RAL 1003)
Product type

Emergency light cage

Type

SH4

Model

Receiver

Transmitter

Range of uses

Finger protection

Features

Auto reset

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

500 mA

Response time

23 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Smallest detectable object size (diameter)

14 mm

Connector

M12 plug (5-pin)

Cable length

30 m

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

200 mm

Range (max.)

10 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

164

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

10000 mm

Protective field height

1650

Alu rail height

1659 mm

Total height

1659

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

49 mm

Height

1659 mm

Dim

(L x W x H) 35 x 49 x 1659 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760117 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1650 24 V DC Safety class: 3 No. of rays:

Datasheet 3760117 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1650 24 V DC Safety class: 3 No. of rays:

User & Safety Instructions

User & Safety Instructions 3760117 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1650 24 V DC Safety class: 3 No. of rays:

Description

The SH4-14-1650-B-5 is a robust base series safety light grid, specially designed for finger protection in industrial applications. With a protective field height of 1650 mm and the protection class IP67 it offers reliable security in demanding environments, without complex software configuration.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver
  • Standard bracket bracket
  • Installation guide