• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

1/3
Product type
Emergency light cage
Length
35 mm
Height
759 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety light grid of the base series

  • Compact design for finger protection (resolution 14 mm)
  • Simple installation without configuration (Base version)
  • Long range up to 10 meters
  • Integrated control functions (auto reset)

Our service for you

Technical specifications

  • Housing material: Aluminium / PBT
Product type

Emergency light cage

Type

SH4

Model

Receiver

Transmitter

Range of uses

Finger protection

Features

Auto reset

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

13 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Optical resolution

14 x 14 mm

Smallest detectable object size (diameter)

14 mm

Connector

M12 plug (5-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

200 mm

Range (max.)

10 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

75

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

10000 mm

Protective field height

750 mm

Alu rail height

759 mm

Total height

759 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

759 mm

Dim

(L x W x H) 35 x 40 x 759 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760111 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

Datasheet 3760111 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

User & Safety Instructions

User & Safety Instructions 3760111 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

Description

The SH4-14-0750-B-5 is a robust base series safety light grid, specially designed for finger protection in industrial applications. With a protective field height of 750 mm and the protection class IP67 it offers reliable security in demanding environments, without complex software configuration.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver
  • Standard bracket bracket
  • Installation guide