• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1800 24 V DC Safety class: 3 No. of rays:

1/3
Product type
Emergency light cage
Length
35 mm
Height
1800 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety light grid of the base series

  • Compact design for finger protection (resolution 14 mm)
  • Simple installation without configuration (Base version)
  • Long range up to 10 meters
  • Integrated control functions (auto reset)

Our service for you

Technical specifications

  • Material housing: Painted aluminum (yellow RAL 1003)
Product type

Emergency light cage

Type

SH4

Model

Receiver

Transmitter

Range of uses

Finger protection

Features

Auto reset

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

500 mA

Response time

24 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Smallest detectable object size (diameter)

14 mm

Connector

M12 plug (5-pin)

Cable length

30 m

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

200 mm

Range (max.)

10 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

180

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

10000 mm

Protective field height

1800

Total height

1800 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

1800 mm

Dim

(L x W x H) 35 x 40 x 1800 mm

Min. temperature

-30 °C

Max. temperature

50 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760118 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1800 24 V DC Safety class: 3 No. of rays:

Datasheet 3760118 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1800 24 V DC Safety class: 3 No. of rays:

User & Safety Instructions

User & Safety Instructions 3760118 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 1800 24 V DC Safety class: 3 No. of rays:

Description

The SH4-14-1800-B-5 is a robust base series safety light grid, specially designed for finger protection in industrial applications. With a protective field height of 15800 mm and the protection class IP67 it offers reliable security in demanding environments, without complex software configuration.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver
  • Standard bracket bracket
  • Installation guide