
DECA D16LAR1-1abKB D16LAR1-1abKB Pushbutton switch 250 V AC 5 A 1 x Off/On latch Blue IP40 1 pc(s)
Number
Highlights & Details
Pressure switch D16LAR1
Our service for you
Technical specifications
- Lamp voltage: 24 V/DC
- Product type
Pushbutton switch
- Switch/button features
Planar
- Casing/button colour
Blue
- Functions
latch
- Lighting type
Area illumination
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Print motif
None
- Contact type
1 maker
1 breaker
- Material
Plastic
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+55 °C
- Button diameter
16 mm
- Durability
2,000,000 Cycles
- Recess diameter
16 mm
IP40
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
5 mm
- Type
D16LAR1-1abKB
Documents & Downloads
Datasheet
Datasheet 1211514 DECA D16LAR1-1abKB D16LAR1-1abKB Pushbutton switch 250 V AC 5 A 1 x Off/On latch Blue IP40 1 pc(s)
Datasheet 1211514 DECA D16LAR1-1abKB D16LAR1-1abKB Pushbutton switch 250 V AC 5 A 1 x Off/On latch Blue IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1211514 DECA D16LAR1-1abKB D16LAR1-1abKB Pushbutton switch 250 V AC 5 A 1 x Off/On latch Blue IP40 1 pc(s)
