• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT JLS-03 Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + tray

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

883 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set Adjustable soldering iron 60 W + soldering gun stand ZD-10

  • Perfect for multipurpose use
  • temperature control at soldering
  • iron stand with cleaning sponge

Our service for you

Technical specifications

Product type

Soldering iron kit

Max. power

60 W

Min. temperature

+200 °C

Max. temperature

+450 °C

Solder tip type

Pencil-shaped

Soldering iron features

+ tray

Operating voltage

230 V

Solder tip type

Pencil-type

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 616675 TOOLCRAFT JLS-03 Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + tray

Conformity certificate

Conformity certificate 616675 TOOLCRAFT JLS-03 Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + tray

Warranty Terms

Warranty Terms 616675 TOOLCRAFT JLS-03 Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + tray

Description

The temperature control from 200 to 450°C makes this soldering iron perfect for a wide range of applications. From PCB population to metal joining technology are a variety of different applications to imagine. The soldering tip is in pencil form. Comes with a practical stand with integrated cleaning sponge.

Scope of delivery

  • Soldering iron 60 W
  • Soldering tip
  • Stand
  • Cleaning sponge.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)