• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECROSS DC43 Gelb 2er-Set DC4311100002000 PMR handheld transceiver

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PMR446 walkie talkie set - Free DECROSS DC43 yellow set of 2

  • PMR446 radios - no license
  • Range up to 4 km*
  • 16 channels
  • 121 data protection codes
  • Channel search
  • LED flashlight
  • Standard AAA batteries
  • IVOX voice transmission mode
  • 6 ring tones
  • Rechargeable via USB (when using rechargeable batteries)
  • Battery runtime – up to 17 hours**
  • Depending on terrain and conditions **
  • Approximate Operating Time in 5/5/90 Mode (Receive/Send/Standby)

Technical specifications

Product type

PMR handheld transceiver

Features

2-channel monitoring

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Width

49 mm

Height

142 mm

Depth

32 mm

Weight

86 g

Dim

(W x H x D) 49 x 142 x 32 mm

Factory colour

Yellow

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436207 DECROSS DC43 Gelb 2er-Set DC4311100002000 PMR handheld transceiver

Information

Information 3436207 DECROSS DC43 Gelb 2er-Set DC4311100002000 PMR handheld transceiver

Description


DECROSS DC43 Yellow Twin EU - portable radio for children and family.
The DECROSS DC43 Yellow Twin EU is a portable radio set that is fun not only indoors, but also in outdoor games and ensures a constant connection between friends while traveling or while traveling. The radios can be operated with standard AAA batteries or, optionally, with rechargeable batteries that can be charged via a conventional micro USB cable. A built-in LED torch is a small but useful bonus for this product.
Despite the compact size and the simple design the DC43 has all the necessary features, which ensure a high-quality and reliable communication with a minimum of radio noise and interference.

This text is machine translated.

Scope of delivery

  • Radio sets 2 pieces.
  • Belt clips 2 pcs.
  • User manual

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)