• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECROSS DC63 Rot 2er-Set DC6313104302000 PMR handheld transceiver

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

PMR446 walkie talkie set - Royalty-free DECROSS DC63 Red 2 pc set

  • PMR446 Wireless Devices - Royalty Free
  • Range up to 8 km*
  • 16 channels
  • 121 data protection codes
  • Channel search
  • LED flashlight
  • Standard AA-batteries
  • IVOX voice control (transmission mode by voice)
  • 20 ring tones
  • Rechargeable via USB (when using rechargeable batteries)
  • Weatherproof IPX4
  • Battery runtime – up to 17 hours**
  • *Depending on terrain and conditions
  • ** Approximate operating time in 5/5/90 mode (receive/send/standby)

Technical specifications

Product type

PMR handheld transceiver

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436202 DECROSS DC63 Rot 2er-Set DC6313104302000 PMR handheld transceiver

Information

Information 3436202 DECROSS DC63 Rot 2er-Set DC6313104302000 PMR handheld transceiver

Description

The DECROSS DC63 Red Twin EU is designed for outdoor activities, for people who like fishing, sports, cycling, etc. This model helps to connect, even in areas without wireless coverage or roaming areas. In addition, the DC63 is equipped with an audio accessory port for hands-free operation on the move and with a torch, so that you can find your way easily or show friends where you are.
Due to its compact size, this radio does not take up much space in the backpack, and the IPX4-certified protection class enables you to concentrate fully on the communication, without having to worry about splash water or dirt.

This text is machine translated.

Scope of delivery

  • Walkie Talkies 2 pcs.
  • Belt clips 2 pcs.
  • NiMH batteries 2 pack
  • USB charging cable
  • EU-power supply
  • User manual

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)