• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson PC35-01P-11-00AH Continuity 15.2 mm Screws Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

18

AWG max.

0

Clamp width

15.2 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

1000

Min. stripping length

16 mm

Stripping length (max.)

16 mm

Manufacturer part #

PC35-01P-11-00AH

Content

1 pc(s)

Industrial packaging

Yes

Type

PC35-01P-11-00AH

Dim

(L x W x H) 50.00 x 15.20 x 62.00 mm

Width

15.20 mm

Height

62.00 mm

Length

50.00 mm

RoHS-compliant

Yes

Compatible with (details)

DIN-DIN-DIN rails NS 35/7.5

NS 35/15 and NS 32

Rated surge voltage

8 kV

Contamination level

3

Weight

54.50 g

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090322 Degson PC35-01P-11-00AH Continuity 15.2 mm Screws Grey 1 pc(s) Piece