• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson PC1.5-01P-11-00AH-50 Continuity 4.2 mm Screws Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

30

AWG max.

12

Clamp width

4.2 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

800

Min. stripping length

7 mm

Stripping length (max.)

7 mm

Manufacturer part #

PC1.5-01P-11-00AH-50

Content

1 pc(s)

Industrial packaging

Yes

Type

PC1.5-01P-11-00AH-50

Dim

(L x W x H) 42.50 x 4.20 x 47.00 mm

Width

4.20 mm

Height

47.00 mm

Length

42.50 mm

RoHS-compliant

Yes

Compatible with (details)

DIN-DIN-DIN rails NS 35/7.5

NS 35/15 and NS 32

Rated surge voltage

6 kV

Contamination level

3

Weight

4.30 g

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090317 Degson PC1.5-01P-11-00AH-50 Continuity 4.2 mm Screws Grey 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.