• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson PC2.5-01P-12-00AH-50 Continuity 5.2 mm Screws Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

24

AWG max.

12

Clamp width

5.2 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

PC2.5-01P-12-00AH-50

Content

50 pc(s)

Industrial packaging

Yes

Type

PC2.5-01P-12-00AH-50

Dim

(L x W x H) 42.50 x 5.20 x 46.00 mm

Width

5.20 mm

Height

46.00 mm

Length

42.50 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35/7.5

NS 35/15 and NS 32

Rated surge voltage

8 kV

Contamination level

3

Weight

7.20 g

Connector colour

Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.