Image similar
Piece
Continuity
with screw connection
Screws
0.2 mm²
1.5 mm²
0.2 mm²
1.5 mm²
24
10
6.2 mm
1
1
1
Blue
32 A
32 A
800
8 mm
8 mm
PC4-01P-12-00AH-50
50 pc(s)
Yes
PC4-01P-12-00AH-50
(L x W x H) 42.50 x 6.20 x 46.00 mm
6.20 mm
46.00 mm
42.50 mm
Yes
DIN rail NS 35/7.5
NS 35/15 and NS 32
8 kV
3
8.80 g
Blue
The necessary accessories are required to use the article as described.