Image similar
Piece
Continuity
Screws
1.5 mm²
4 mm²
1.5 mm²
6 mm²
12
4
12.2 mm
1
1
1
Blue
75 A
75 A
800
11 mm
11 mm
PC16-01P-12-00AH-50
50 pc(s)
Yes
PC16-01P-12-00AH-50
(L x W x H) 42.50 x 12.20 x 52.80 mm
12.20 mm
52.80 mm
42.50 mm
Yes
DIN rail NS 35/7.5
NS 35/15 and NS 32
8 kV
3
21.40 g
Blue
The necessary accessories are required to use the article as described.