• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson PC10-01P-11-00AH-50 Continuity 10.2 mm Screws Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

20

AWG max.

6

Clamp width

10.2 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

800

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Manufacturer part #

PC10-01P-11-00AH-50

Content

50 pc(s)

Industrial packaging

Yes

Type

PC10-01P-11-00AH-50

Dim

(L x W x H) 42.50 x 10.20 x 46.00 mm

Width

10.20 mm

Height

46.00 mm

Length

42.50 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35/7.5

NS 35/15 and NS 32

Rated surge voltage

8 kV

Contamination level

3

Weight

16.50 g

Connector colour

Grey

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)