Image similar
Continuity
Screws
0.2 mm²
1.5 mm²
0.2 mm²
1.5 mm²
30
12
4.2 mm
1
1
1
Grey
17.5 A
17.5 A
800
7 mm
7 mm
PC1.5-01P-11-00AH-50
50 pc(s)
Yes
PC1.5-01P-11-00AH-50
(L x W x H) 42.50 x 4.20 x 47.00 mm
4.20 mm
47.00 mm
42.50 mm
Yes
DIN rail NS 35/7.5
NS 35/15 and NS 32
6 kV
3
4.30 g
The necessary accessories are required to use the article as described.