
Number (Package size 50 pc(s))
Total (€ 3.00 / piece)
€ 149.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Fuse clip
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fuse terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
8.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
800
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
PC4-HE-01P-13-00AH-50
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PC4-HE-01P-13-00AH-50
- Dim
(L x W x H) 72.50 x 8.20 x 56.10 mm
- Width
8.20 mm
- Height
56.10 mm
- Length
72.50 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35/7.5
NS 35/15 and NS 32
5x20 mm fuses with or without identification marks
- Rated surge voltage
6 kV
- Contamination level
3
- Weight
18.00 g
- Connector colour
Black
Description
Hints
The fuse is inserted with the screw cap into the terminal. Closed housing No cover required.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























