• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGVC-5.08-04P-14-00AH 1 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
CS
5.08 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic case

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

board-to-board

Features

closed

CS

5.08 mm

Pins per row

4

Total number of pins

4

Width

21.72 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

Dim

(L x W x H) 7.80 x 21.72 x 16.10 mm

Connection

Print

Case material

PA 66 UL94V-0

Manufacturer part #

2EDGVC-5.08-04P-14-00AH

Factory colour

Green

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

16.10 mm

Length

7.80 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

2EDGVC-5.08-04P-14-00AH

Compatible with (details)

2EDGK-5.08-04P-14-00AH

2EDGKD-5.08-04P-14-00AH

Documents & Downloads

Datasheet

Datasheet 1327333 Degson Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGVC-5.08-04P-14-00AH 1 pc(s)

Datasheet 1327333 Degson Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGVC-5.08-04P-14-00AH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327333 Degson Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGVC-5.08-04P-14-00AH 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)