• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN A STK Earth ground meter accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 38.99
-13 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 30 / 43 mm
Product type

Earth ground meter accessories

Weight

63 g

Content

1 pc(s)

Length

85 mm

Type

A STK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2141146 DEHN A STK Earth ground meter accessories

User & Safety Instructions

User & Safety Instructions 2141146 DEHN A STK Earth ground meter accessories

Description

Plastic end piece as a closure or protection device for plug-in couplings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)