• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN EL M8 V PHE PHV Earth ground meter accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Nominal voltage from 3 kV

Technical specifications

  • Material: CU/gal Sn
Product type

Earth ground meter accessories

Test voltage

from 3 kV

Weight

12 g

Content

1 pc(s)

Width

22 mm

Type

EL M8 V PHE PHV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141159 DEHN EL M8 V PHE PHV Earth ground meter accessories

User & Safety Instructions

User & Safety Instructions 2141159 DEHN EL M8 V PHE PHV Earth ground meter accessories

Description

V electrode from 3 kV B 22 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)