• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN AD ZK STK 30 360 Earth ground meter accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 200.00
-8 %
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 30 mm
Product type

Earth ground meter accessories

Weight

200 g

Content

1 pc(s)

Length

36 cm

Type

AD ZK STK 30 360

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2141170 DEHN AD ZK STK 30 360 Earth ground meter accessories

User & Safety Instructions

User & Safety Instructions 2141170 DEHN AD ZK STK 30 360 Earth ground meter accessories

Description

Adapter with plug-in coupling.

This text is machine translated.

Features

  • Material: Glass fiber reinforced polyester tube 

More interesting products

(*All information is plus legal VAT)