• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN DH K 80 BS ML0.75 L100M RT Earth ground meter accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 180.00
-11 %
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cross section 0.75 mm²
  • Test lead length 100 m.
  • Test lead color: Red
Product type

Earth ground meter accessories

Interfaces

Jack plug

Dim

(L x W) 100 m x 80 mm

Weight

1.33 kg

Content

1 pc(s)

Width

80 mm

Length

100 m

Type

DH K 80 BS ML0.75 L100M RT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2141157 DEHN DH K 80 BS ML0.75 L100M RT Earth ground meter accessories

User & Safety Instructions

User & Safety Instructions 2141157 DEHN DH K 80 BS ML0.75 L100M RT Earth ground meter accessories

Description

Wire reel with the test lead color red and test lead length 100 m. Cross-section 0.75 mm².

This text is machine translated.

Features

  • With banana plug, socket and handle.

More interesting products

(*All information is plus legal VAT)