• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN PHE3 A 20 SL ZK Earth ground meter accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,835.00 / piece)
€ 1,835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • Nominal voltage 20 kV
  • Category S / L. 

Technical specifications

Product type

Earth ground meter accessories

Test voltage

20 kV

Weight

474 g

Content

1 pc(s)

Length

23 cm

Type

PHE3 A 20 SL ZK

Documents & Downloads

Datasheet

Datasheet 2141162 DEHN PHE3 A 20 SL ZK Earth ground meter accessories

User & Safety Instructions

User & Safety Instructions 2141162 DEHN PHE3 A 20 SL ZK Earth ground meter accessories

Description

Display device PHE3 20 kV, 50 Hz.

This text is machine translated.

Features

  • Material: Plastic, fully insulated

More interesting products

(*All information is plus legal VAT)