• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 020-W120E Mains PSU (fixed voltage) 12 V DC 1670 mA 20 W Regulated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expander plug power supply ATM020-W120E for medical applications

  • Output voltage: 12 V/DC
  • For loads up to max. 1670mA
  • Power 20 watts
  • Protection class 2
  • Energy Star Level VI
  • For medical applications
  • 2 x mop
  • IEC 60601-1-2:2014 (Edition 4.0)
  • It 60601-1 (Edition 3.1)
  • High degree of efficiency

Technical specifications

  • For medical applications
Product type

Mains PSU (fixed voltage)

Used at

Indoors

Type

Power supply unit

Max. output current

1670 mA

Output voltage

12 V DC

Output current (max.) - rounded

1.67 A

Output

5.5/2.1 coaxial connector

PSU features

Regulated

Input voltage

115 V AC

20 W

Dim

(L x W x H) 72 x 34 x 90 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

230 V AC

Min. input voltage

115 V AC

EuP Status

Step 2

Weight

135 g

Cable length

1.50 m

Width

34 mm

Height

90 mm

Length

72 mm

Type

ATM 020-W120E

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717260 Dehner Elektronik ATM 020-W120E Mains PSU (fixed voltage) 12 V DC 1670 mA 20 W Regulated

Warranty Terms

Warranty Terms 1717260 Dehner Elektronik ATM 020-W120E Mains PSU (fixed voltage) 12 V DC 1670 mA 20 W Regulated

Description

Plug power supply with power supply technology in a compact design for medical applications

This text is machine translated.

Features

  • Output line with DC-DC Plug 5.5 x 2.1 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)