• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik CT-204 CT-204 Controller board 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner electronic controller board CT-204 for Cotek AE/AEK series

  • Enables: Control of output voltage in a range of 0-105%, and/or output current of 0-105% of the AEK/AE Cotek series via RS232 or RS485 in serial operation.

Technical specifications

Product type

Controller board

Compatible with

Cotek

Weight

121 g

Compatible with

Cotek AEK Series

Cotek AE Series

Width

45 mm

Height

14 mm

Length

120 mm

Type

CT-204

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991943 Dehner Elektronik CT-204 CT-204 Controller board 1 pc(s)

Warranty Terms

Warranty Terms 1991943 Dehner Elektronik CT-204 CT-204 Controller board 1 pc(s)

Description

Control board CT-204 Serial operation
The CT-204 board is used to control several power supplies in serial operation (voltage validation).
4 power supplies per board can be connected. It can be extended to up to 8 power supplies, through another circuit board CT-204
other.
It has a RS232 or COM port (CN5) and 4 connection plugs (CN1 – CN4).
A connection to another CT-204 can be created at CN6.

This article consists of –
1x control board CT-204 as well as 4x connection cable (COTEK Part no. 47-0124-0001)

Additional hardware required
The following additional components are required to control the power supplies:
- Power supply COTEK AE / AEK - Series
- PC or laptop with existing COM port/RS232, USB-to-RS232 adapter or USB-to-RS485 adapter
- null modem cable



This text is machine translated.

Scope of delivery

  • 1x control board
  • 4x connection cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 502.99*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)