• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SE150-12VL LED driver, LED transformer Constant voltage 150 W 11.0 A 12 V DC Approved for use on furni

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 65.99
-38 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SE150-12VL

  • Constant voltage
  • 12 V DC
  • 11.0 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 179 x 62.5 x 30.6 mm

Factory colour

White (matt)

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Test mark

Möbelzulassung

Max. output current

11.0 A

Output current (max.) - rounded

11 A

Protection class

IP20

LED driver features

Approved for use on furniture

Surge protection

not dimmable

Connection

Jack connector

Max. power

150 W

No. of outputs

1 x

No. of inputs

1 x

Type

Switched PSU

Output current (min.)

11.0 A

Input voltage (max.)

240 V AC

Min. input voltage

200 V AC

Weight

320 g

Power (min.)

150 W

Power range

150 up to 150 W

Width

62.5 mm

Height

30.6 mm

Length

179 mm

Max. temperature

45 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2274885 Dehner Elektronik SE150-12VL LED driver, LED transformer Constant voltage 150 W 11.0 A 12 V DC Approved for use on furni

User & Safety Instructions

User & Safety Instructions 2274885 Dehner Elektronik SE150-12VL LED driver, LED transformer Constant voltage 150 W 11.0 A 12 V DC Approved for use on furni

Warranty Terms

Warranty Terms 2274885 Dehner Elektronik SE150-12VL LED driver, LED transformer Constant voltage 150 W 11.0 A 12 V DC Approved for use on furni

Description

Power supply specially designed for LED lighting, which stands out due to its compact design. Suitable for various indoor LED applications. (E.g. furniture installation, false ceilings)

This text is machine translated.

Scope of delivery

  • User manual

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)