• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPF 100-24VSP LED transformer, LED driver Constant voltage 100 W 4.1 A 24 V Approved for use on furnit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Power Supply Driver SPF 100-24VSP Dehner Elektronik GmbH

  • Constant voltage
  • 24 V
  • 4.1 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Operating current

4.1 A

Dim

(L x W x H) 155 x 45 x 33 mm

Factory colour

White

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Test mark

MM; SELV; UKCA

Max. output current

4.1 A

Output current (max.) - rounded

4.1 A

Protection class

IP67

LED driver features

Approved for use on furniture

Surge protection

Overvoltage

IP65/67

Connection

Open cable ends

Max. power

100 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

442 g

Power range

100 W (max)

Type

Switched PSU

Width

45 mm

Height

33 mm

Length

155 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3015431 Dehner Elektronik SPF 100-24VSP LED transformer, LED driver Constant voltage 100 W 4.1 A 24 V Approved for use on furnit

User & Safety Instructions

User & Safety Instructions 3015431 Dehner Elektronik SPF 100-24VSP LED transformer, LED driver Constant voltage 100 W 4.1 A 24 V Approved for use on furnit

Warranty Terms

Warranty Terms 3015431 Dehner Elektronik SPF 100-24VSP LED transformer, LED driver Constant voltage 100 W 4.1 A 24 V Approved for use on furnit

Description

Power supply specially designed for LED lighting, especially compact and inconspicuous design. Suitable for various LED applications in the interior (e.g. decoration, furniture installation, suspended ceilings).

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)