• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPS S060-48 AC/DC industrial PSU module 48 V DC 1.3 A 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Industrial power supply SPS S060-48 Dehner Elektronik GmbH

  • Output 48 V DC / 1.3 A
  • Power 60 W
  • Screw terminal

Technical specifications

Product type

AC/DC industrial PSU module

Input voltage (max.)

264 V AC

375 V DC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

Min. input voltage

88 V AC

125 V DC

Dim

(L x W x H) 99 x 82 x 35 mm

Output voltage (max.)

48 V DC

Connection

Screw terminal

60 W

Efficiency to

86 %

Tolerance (output voltage)

1 %

Consumption (standby)

0.5 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-20 °C

Weight

340 g

PSU features

Regulated

Surge protection

Type

Switched PSU

Width

82 mm

Height

35 mm

Length

99 mm

Residual ripple

200 mV

Type

SPS S060-48

Documents & Downloads

Datasheet

Datasheet 3397140 Dehner Elektronik SPS S060-48 AC/DC industrial PSU module 48 V DC 1.3 A 60 W

User & Safety Instructions

User & Safety Instructions 3397140 Dehner Elektronik SPS S060-48 AC/DC industrial PSU module 48 V DC 1.3 A 60 W

Conformity certificate

Conformity certificate 3397140 Dehner Elektronik SPS S060-48 AC/DC industrial PSU module 48 V DC 1.3 A 60 W

Description

Standard mounting fixture, therefore identical in construction to products of other power supply manufacturers
Very long life by incorporating high-quality components such as Nippon Chemi-Con capacitors, etc., so high MTBF rate
Protection measures against overload, overvoltage and short circuit with automatic restart
International deployment of universal voltage input from 85 to 265 V / AC / 47 - 63 Hz or 120 to 375 V / DC
· Increased temperature range of +70 ºC with derating
Green mode design, no load less than 0.3W
High efficiency through modern switch technology
Tested according to EN 62368-1 for IT and audio/video equipment

This text is machine translated.

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)