• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1121-0624-W2E Mains PSU (fixed voltage) 24 V DC 0.25 A 6 W Regulated, incl. UK adapter, incl. US a

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Type

Switched PSU

Max. output current

0.25 A

Output voltage

24 V DC

Output current (max.) - rounded

250 mA

Output

5.5/2.1 coaxial connector

PSU features

Regulated

incl. UK adapter

incl. US adapter

incl. AUS adapter

6 W

Dim

(L x W x H) 68 x 42 x 30 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

90 V AC

Min. input voltage

264 V AC

EuP Status

Step 2

Weight

140 g

Cable length

137.00 cm

Width

42 mm

Height

30 mm

Length

68 mm

Type

SYS 1121-0624-W2E

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269349 Dehner Elektronik SYS 1121-0624-W2E Mains PSU (fixed voltage) 24 V DC 0.25 A 6 W Regulated, incl. UK adapter, incl. US a

User & Safety Instructions

User & Safety Instructions 2269349 Dehner Elektronik SYS 1121-0624-W2E Mains PSU (fixed voltage) 24 V DC 0.25 A 6 W Regulated, incl. UK adapter, incl. US a

Conformity certificate

Conformity certificate 2269349 Dehner Elektronik SYS 1121-0624-W2E Mains PSU (fixed voltage) 24 V DC 0.25 A 6 W Regulated, incl. UK adapter, incl. US a

Warranty Terms

Warranty Terms 2269349 Dehner Elektronik SYS 1121-0624-W2E Mains PSU (fixed voltage) 24 V DC 0.25 A 6 W Regulated, incl. UK adapter, incl. US a

Description

Powerful, compact power supply. Ideal for different applications. The power supply is suitable for continuous operation and offers maximum safety through the various protective measures. The power supply complies with the latest international energy saving guidelines.

Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Scope of delivery

  • Operating instructions, AC plug set

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.80*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)