• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1308N-1809-W2E Mains PSU (fixed voltage) 9 V DC 2.0 A 24 W Regulated

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed voltage plug power supply SYS-series

  • DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
  • Compact dimensions
  • Switching power supply technology

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Type

Synchronised

Max. output current

2.0 A

Output voltage

9 V DC

Output current (max.) - rounded

2 A

Output

5.5/2.1 coaxial connector

PSU features

Regulated

Input voltage

240 V AC

24 W

Dim

(L x W x H) 75 x 75 x 33 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

115 g

Cable length

183.00 cm

Width

75 mm

Height

33 mm

Length

75 mm

Type

SYS 1308N-1809-W2E

Input voltage

100 - 264 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269344 Dehner Elektronik SYS 1308N-1809-W2E Mains PSU (fixed voltage) 9 V DC 2.0 A 24 W Regulated

User & Safety Instructions

User & Safety Instructions 2269344 Dehner Elektronik SYS 1308N-1809-W2E Mains PSU (fixed voltage) 9 V DC 2.0 A 24 W Regulated

Conformity certificate

Conformity certificate 2269344 Dehner Elektronik SYS 1308N-1809-W2E Mains PSU (fixed voltage) 9 V DC 2.0 A 24 W Regulated

Warranty Terms

Warranty Terms 2269344 Dehner Elektronik SYS 1308N-1809-W2E Mains PSU (fixed voltage) 9 V DC 2.0 A 24 W Regulated

Description

Compactly designed plug power supplies using switched-mode power supply technology. Allows several devices to be operated side by side in socket strips.

Features

  • Short-circuit and overload protection with automatic restart
  • Output plugs: small device plug 2.1 x 5.5 mm, polarity + internal
  • Output cable 1.8 m
  • Safety according to CE, TÜV, cUL.

Scope of delivery

  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)