• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1381N-1212-W2E Mains PSU (fixed voltage) 12 V DC 1.0 A 12 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed voltage plug power supply SYS series

  • Compact dimensions
  • Switching power supply technology
  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Mains socket

Type

Synchronised

Max. output current

1.0 A

Output voltage

12 V DC

Output current (max.) - rounded

1 A

Output

5.5/2.1 coaxial connector

PSU features

Regulated

Input voltage

240 V AC

12 W

Dim

(L x W x H) 9 x 8 x 3 cm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

85 g

Cable length

137.00 cm

Width

8 cm

Height

3 cm

Length

9 cm

Type

SYS 1381N-1212-W2E

Type

Power supply

Input voltage

100 - 240 V AC

Documents & Downloads

Datasheet

Datasheet 2269358 Dehner Elektronik SYS 1381N-1212-W2E Mains PSU (fixed voltage) 12 V DC 1.0 A 12 W Regulated

User & Safety Instructions

User & Safety Instructions 2269358 Dehner Elektronik SYS 1381N-1212-W2E Mains PSU (fixed voltage) 12 V DC 1.0 A 12 W Regulated

Conformity certificate

Conformity certificate 2269358 Dehner Elektronik SYS 1381N-1212-W2E Mains PSU (fixed voltage) 12 V DC 1.0 A 12 W Regulated

Warranty Terms

Warranty Terms 2269358 Dehner Elektronik SYS 1381N-1212-W2E Mains PSU (fixed voltage) 12 V DC 1.0 A 12 W Regulated

Description

Compact plug power supply with power supply technology. It allows several devices to be operated side by side in socket strips.

Features

  • Short circuit and overload protection with automatic restart
  • Output connector: DC plug 5.5 x 2.1 mm, polarity + inside
  • 1.8 m DC connection cable
  • Safety as per CE, TÜV, cUL.

Scope of delivery

  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)