• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1541-2412-W2E Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W incl. Korea adapter, incl. UK adapter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply, fixed voltage Dehner Elektronik 27473 12 V/DC 2A 24W with UK adapter, with US adapter, with Australia -...

  • With a new approval DoE 2016 (Level VI)
  • 12 V output voltage
  • Incl. power plug set EU, US, UK, AU, KR
  • For consumers up to max. 24 W power

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Type

Power supply unit

Max. output current

2000 mA

Output voltage

12 V DC

Output current (max.) - rounded

2 A

Output

5.5/2.1 coaxial connector

PSU features

incl. Korea adapter

incl. UK adapter

incl. Europe adapter

incl. US adapter

incl. AUS adapter

Input voltage

90 V AC

264 V AC

24 W

Dim

(L x W x H) 91 x 45 x 35 mm

Connection

Plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

160 g

Width

45 mm

Height

35 mm

Length

91 mm

Type

SYS 1541-2412-W2E

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667993 Dehner Elektronik SYS 1541-2412-W2E Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W incl. Korea adapter, incl. UK adapter

Conformity certificate

Conformity certificate 1667993 Dehner Elektronik SYS 1541-2412-W2E Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W incl. Korea adapter, incl. UK adapter

Warranty Terms

Warranty Terms 1667993 Dehner Elektronik SYS 1541-2412-W2E Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W incl. Korea adapter, incl. UK adapter

Description

12VDC 24w plug-in power supply (charger) with changeable input plugs, EU, US, UK, AUSTR., KOREA
Energy-efficient after DoE 2016 (Level VI)

This text is machine translated.

Features

  • Interchangeable input plug for EU, US, UK, Australia and KOREA

Scope of delivery

  • User manual
  • Input plug for EU, US, UK, Australia and Korea

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)