• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1548-6512-T3 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik SYS 1548-6512-T3 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated

  • Protection class 1 (with protective earth conductor)
  • Efficiency – Level VI.
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection
  • EN 62368-1

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

5.42 A

Output current (max.) - rounded

5.42 A

Output

5.5/2.1 coaxial connector

Output voltage

12 V DC

Input voltage

90 V AC

264 V AC

No. of outputs

1 x

Type

Bench power supply unit

EuP Status

Step 2

Weight

290 g

65 W

PSU features

Regulated

Type

Switched PSU

Width

55 mm

Height

35 mm

Length

115 mm

Type

SYS 1548-6512-T3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201353 Dehner Elektronik SYS 1548-6512-T3 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated

Conformity certificate

Conformity certificate 2201353 Dehner Elektronik SYS 1548-6512-T3 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated

Warranty Terms

Warranty Terms 2201353 Dehner Elektronik SYS 1548-6512-T3 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated

Description

Powerful compact desktop power supply. Ideal for different applications. The power supply is suitable for continuous operation and offers a maximum of safety through the various protective measures. The power supply complies with the latest international energy saving guidelines.

Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Scope of delivery

  • Connection cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)