• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SYS 1638-0605-W2E micro USB Mains PSU (fixed voltage) 5 V DC 1.2 A 6 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply SYS 1638-0605W2E (Micro USB) Dehner Elektronik GmbH

  • EN62368-1
  • Protection class 2 (without protective conductor)
  • Efficiency – Level VI (EU) 2019/1782
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Switched PSU

Max. output current

1.2 A

Output voltage

5 V DC

Output current (max.) - rounded

1.2 A

Output

Micro USB

PSU features

Regulated

Input voltage

230 V AC

6 W

Dim

(L x W x H) 8 cm x 2.4 mm x 8 cm

Connection

CEE 7/4 socket

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Level VI

Weight

72 g

Cable length

150.00 cm

Width

2.4 mm

Height

8 cm

Length

8 cm

Type

SYS 1638-0605-W2E micro USB

Documents & Downloads

Datasheet

Datasheet 2267003 Dehner Elektronik SYS 1638-0605-W2E micro USB Mains PSU (fixed voltage) 5 V DC 1.2 A 6 W Regulated

Datasheet 2267003 Dehner Elektronik SYS 1638-0605-W2E micro USB Mains PSU (fixed voltage) 5 V DC 1.2 A 6 W Regulated

User & Safety Instructions

User & Safety Instructions 2267003 Dehner Elektronik SYS 1638-0605-W2E micro USB Mains PSU (fixed voltage) 5 V DC 1.2 A 6 W Regulated

Conformity certificate

Conformity certificate 2267003 Dehner Elektronik SYS 1638-0605-W2E micro USB Mains PSU (fixed voltage) 5 V DC 1.2 A 6 W Regulated

Warranty Terms

Warranty Terms 2267003 Dehner Elektronik SYS 1638-0605-W2E micro USB Mains PSU (fixed voltage) 5 V DC 1.2 A 6 W Regulated

Description

Plug-in power supplies in compact design. This allows several devices to be operated side by side in socket strips.Powerful, compact power supply. Ideal for different applications. The power supply is suitable for continuous operation and offers maximum safety through the various protective measures. The power supply complies with the latest international energy saving guidelines.Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Scope of delivery

  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)