
Highlights & Details
Plug power supply SYS 1638-0612W2E Dehner Elektronik GmbH
- EN62368-1
- Protection class 2 (without protective conductor)
- Efficiency – Level VI (EU) 2019/1782
- Overvoltage protection
- Overload protection
- Short-circuit protection
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Switched PSU
- Max. output current
0.5 A
- Output voltage
12 V DC
- Output current (max.) - rounded
500 mA
- Output
5.5/2.1 coaxial connector
- PSU features
Regulated
- Input voltage
230 V AC
6 W
- Dim
(L x W x H) 8 cm x 2.4 mm x 8 cm
- Connection
CEE 7/4 socket
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Level VI
- Weight
72 g
- Cable length
150.00 cm
- Width
2.4 mm
- Height
8 cm
- Length
8 cm
- Type
SYS 1638-0612W2E
Documents & Downloads
Datasheet
Datasheet 2267005 Dehner Elektronik SYS 1638-0612W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated
Datasheet 2267005 Dehner Elektronik SYS 1638-0612W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated
User & Safety Instructions
User & Safety Instructions 2267005 Dehner Elektronik SYS 1638-0612W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated
Conformity certificate
Conformity certificate 2267005 Dehner Elektronik SYS 1638-0612W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated
Warranty Terms
Warranty Terms 2267005 Dehner Elektronik SYS 1638-0612W2E Mains PSU (fixed voltage) 12 V DC 0.5 A 6 W Regulated
Description
This text is machine translated.
Scope of delivery
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 14.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























