
1/10
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
7 W
7 W
Warm white
Neutral white
Cool white
7 kWh/1000h
Circular
Selectable colour
68 mm
55 mm
IP20
II
White
Stainless steel
Plastic
112 g
G (A - G)
(Ø x H) 95 mm x 57.5 mm
Yes
Yes
6000 K
3000 K
3000 - 6000 K
57.5 mm
95 mm
yes
Datasheet 2564451 Deko Light 565315 Acrux LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W White, Stainless steel
User & Safety Instructions 2564451 Deko Light 565315 Acrux LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W White, Stainless steel
The necessary accessories are required to use the article as described.