• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565316 Acrux LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 9 W White, Stainless steel

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 9 W Warm white, Neutral white, Cool white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

Colour

Warm white

Neutral white

Cool white

Energy consumption

8 kWh/1000h

Type

Circular

Light features

Selectable colour

Recess diameter

90 mm

Recess depth

55 mm

IP20

Protection class

II

Factory colour

White

Stainless steel

Material

Plastic

Weight

150 g

F (A - G)

Dim

(Ø x H) 113 mm x 58 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

6000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6000 K

Height

58 mm

(Ø)

113 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2564452 Deko Light 565316 Acrux LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 9 W White, Stainless steel

User & Safety Instructions

User & Safety Instructions 2564452 Deko Light 565316 Acrux LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 9 W White, Stainless steel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)