• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 620175 Alwaid 2 Set LED recessed wall light EEC: G (A - G) LED (monochrome) Built-in LED 4 W White (RAL9016)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wall build-in lamp, Set Alwaid 2, basic module incl. Power supply with cover angular white angle, 220-240V AC/50-60Hz, 4,

  • Power= 4 W Total luminous flux= 230 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed wall light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

4 W

4 W

Total luminous flux

230 lm

2700 K

Colour

Warm white

Type

Trapezoid

Radiation angle

100°

Light features

Indirect light emission

Recess diameter

71.2 mm

Recess width

68 mm

Recess depth

39.9 mm

IP20

Protection class

I

Factory colour

White (RAL9016)

Material

Aluminium (die-cast)

Weight

71 g

G (A - G)

Dim

(Ø x D) 71.2 mm x 39.9 mm

Light bulb included

Yes

Colour temperature range

2700 K

Depth

39.9 mm

(Ø)

71.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885931 Deko Light 620175 Alwaid 2 Set LED recessed wall light EEC: G (A - G) LED (monochrome) Built-in LED 4 W White (RAL9016)

Description

The ALWAID 2 wall light fixture fits in all 68 mm switch boxes with normal and deep design thanks to its compact design. Moreover, it does not need an additional power supply. With its numerous covers, it merges securely with your surroundings and presents a beautiful indirect light.

This text is machine translated.

Scope of delivery

  • Wall build-in lamp Awaid 2
  • Cover:
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)