
1/11
Wall light (surface mount
240 V AC
5 A
2
LED (monochrome)
31 W
31 W
31 kWh/1000h
36°
I
IP65
IK08
Traffic gey (RAL 7042)
Aluminium
2828 g
(Ø x H) 140 mm x 332 mm
n.rel.
Cylindrical
Neutral white
Warm white
Yes
4000 K
3400 lm
332 mm
140 mm
Certified by EU Garan
User & Safety Instructions 3766385 Deko Light ShoreLine Pro Round Up+Down 731175 Wall light (surface mount 31 W LED (monochrome) Traffic gey (RAL 7042)
Warranty Terms 3766385 Deko Light ShoreLine Pro Round Up+Down 731175 Wall light (surface mount 31 W LED (monochrome) Traffic gey (RAL 7042)
The necessary accessories are required to use the article as described.