1/11
Wall light (surface mount
240 V AC
5 A
2
LED (monochrome)
7.5 W
7.5 W
8 kWh/1000h
Dimmable
30°
I
IP65
IK08
White (RAL 9003)
Aluminium
892 g
(Ø x H) 68 mm x 186 mm
n.rel.
Cylindrical
Neutral white
Warm white
Yes
4000 K
780 lm
186 mm
68 mm
Certified by EU Garan
User & Safety Instructions 3766432 Deko Light ShoreLine Pro Round Up+Down 731222 Wall light (surface mount 7.5 W LED (monochrome) White (RAL 9003)
Warranty Terms 3766432 Deko Light ShoreLine Pro Round Up+Down 731222 Wall light (surface mount 7.5 W LED (monochrome) White (RAL 9003)
The necessary accessories are required to use the article as described.