• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI D651235 Name badge E5756A (W x H) 105 mm x 70 mm 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deli E5756A name tags, transverse, ribbon white, 10.5x7 cm, 50 pcs

  • Designed for 10.5 x 7 cm cards, including a removable 45 cm white lanyard
  • Optimal protection: The robust covers made of highly transparent PVC reliably protect cards and cards from kinks, dust and moisture
  • Protects clothing: The rounded design with smooth edges prevents damage to clothing and is comfortable on the skin
  • Ready to use immediately: Includes matching inserts for quick and easy labeling

Technical specifications

  • Landscape format
Product type

Name badge

Tape colour

White

Content

50 pc(s)

Pack size

50 pcs/pack

Width

105 mm

Height

70 mm

Documents & Downloads

Datasheet

Datasheet 3762563 DELI D651235 Name badge E5756A (W x H) 105 mm x 70 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3762563 DELI D651235 Name badge E5756A (W x H) 105 mm x 70 mm 50 pc(s)

Description

Keeps identity cards, cards and name tags safe and well visible for a clear identification at events and in the daily work
Robust: PVC sleeve reliably protects contents from kinks, dust, moisture and high loads
Includes removable shoulder strap with stable clip for comfortable wearing
Transparent front side enables a free, clear view of names, photos and data
Rounded design with smooth edges for gentle skin and clothing use
Versatile suitable for access cards, employee ID-cards, visitor cards, event badges and conference documents
Perfect for the office, trade fairs, events, workshops, reception areas, Schools and public institutions.

This text is machine translated.

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)