Deli E577A name tags, high, ribbon white, 7x10.5 cm, 50 pcs
Designed for 7 x 10.5 cm cards, also equipped with a 45 cm long white lanyard
Optimal protection: The robust covers made of highly transparent PVC reliably protect cards and cards from kinks, dust and moisture
Protects clothing: The rounded design with smooth edges prevents damage to clothing and is comfortable on the skin
Ready to use immediately: Includes matching inserts for quick and easy labeling
Technical specifications
Portrait
Product type
Name badge
Tape colour
White
Content
50 pc(s)
Pack size
50 pcs/pack
Width
70 mm
Height
105 mm
Documents & Downloads
Datasheet
Datasheet 3762564 DELI D651535 Name badge E5757A (W x H) 70 mm x 105 mm 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3762564 DELI D651535 Name badge E5757A (W x H) 70 mm x 105 mm 50 pc(s)
Description
Keeps identity cards, cards and name tags safe and well visible for a clear identification at events and in the daily work Robust: PVC sleeve reliably protects contents from kinks, dust, moisture and high loads Includes removable shoulder strap with stable clip for comfortable wearing Transparent front side enables a free, clear view of names, photos and data Rounded design with smooth edges for gentle skin and clothing use Versatile suitable for access cards, employee ID-cards, visitor cards, event badges and conference documents Perfect for the office, trade fairs, events, workshops, reception areas, Schools and public institutions.
This text is machine translated.
Description
Keeps identity cards, cards and name tags safe and well visible for a clear identification at events and in the daily work Robust: PVC sleeve reliably protects contents from kinks, dust, moisture and high loads Includes removable shoulder strap with stable clip for comfortable wearing Transparent front side enables a free, clear view of names, photos and data Rounded design with smooth edges for gentle skin and clothing use Versatile suitable for access cards, employee ID-cards, visitor cards, event badges and conference documents Perfect for the office, trade fairs, events, workshops, reception areas, Schools and public institutions.