• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery Akku 69KF2 11.40 V 7200 mAh Dell

1/3
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dell rechargeable battery 86Wh for XPS 15 (9500)

  • 5 cells
  • Li-polymer rechargeable battery
  • Impressive power with 86Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

G15 (5510)

G15 (5511)

G15 (5515)

G15 (5520)

G15 (5521)

replaces original battery

069KF2

69KF2

70N2F

Capacity (mAh, Ah)

7200 mAh

Technology

LiPo

Voltage

11.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

86.00 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393252 Dell Laptop battery Akku 69KF2 11.40 V 7200 mAh Dell

Description

High-quality original Dell battery in a convincing top quality. Thanks to the usual Dell quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)