• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell P2423D Professional LED 60.5 cm (23.8 inch) EEC E (A - G) 2560 x 1440 p QHD 5 ms DisplayPort, HDMI™, USB type A, US

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell P2423D Professional LED

  • Screen size 60.5 cm (23.8 inch) QHD, 2560 x 1440 p
  • Response time: 5 ms
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, USB type A, USB type B
  • Height adjustable, Portrait view, Pivoted, Tiltable, Swivelling, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

300 cd/m²

Static contrast ratio

1000 : 1

Pixel density (PPI)

123

Dot pitch

0.206 mm

Factory colour

Black/silver

Interfaces

DisplayPort

HDMI™

USB type A

USB type B

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB type A 3.0 ports

4 x

Features

Height adjustable

Portrait view

Pivoted

Tiltable

Swivelling

VESA Mount 100 x 100 mm

Inclination

-5/+21

Adjustable height

150 mm

Angular position

90°

Swivel angle

45°

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

537.8 mm

Height

496.1 mm

Depth

179.6 mm

Weight

5.07 kg

Dim

(L x W x H) 600 cm x 537.8 mm x 496.1 mm

Screen size/position settings

Height

Tilt

Swivel

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

16 W

Length

600 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575411 Dell P2423D Professional LED 60.5 cm (23.8 inch) EEC E (A - G) 2560 x 1440 p QHD 5 ms DisplayPort, HDMI™, USB type A, US

Description

The 60.45 cm (23.8") QHD-monitor is optimized for high detail accuracy and clarity and promotes the concentration capability.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 763.99€ 729.98*

More interesting products

(*All information is plus legal VAT)