• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 43259 12 ports Network patch panel 254 mm (10") Unequipped 1 U Multicolour Unequipped

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Keystone 12-Port patch panel 25.4 cm (10")

  • 12 keystone ports with 19.2 x 14.9 mm
  • For mounting in 10" cabinets, 1 HE
  • Built-in label field
  • Material: metal panel with plastic front panel

Technical specifications

Product type

Network patch panel

Rack size

254 mm (10")

Unequipped

Rack unit

1 U

Port

12 ports

Patch panel design

Unequipped

Connection method

Keystone module

Connections

12 LAN ports

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 673968 Delock 43259 12 ports Network patch panel 254 mm (10") Unequipped 1 U Multicolour Unequipped

Description

This patch panel by Delock can be installed in a 10" cabinet. Due to the standardized dimensions, it is for easy snap-in assembly of 12 keystone modules.

This text is machine translated.

Scope of delivery

  • Keystone Patch Panel
  • Cover and labels for the caption field.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.92€ 23.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)