• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 61393 USB hub 4 ports USB type A USB 2.0 480 MBit/s Black Delock - Hub - 4 x USB 2.0 - Desktop

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

4 Port USB 2.0 Hub with mains unit

  • 4x USB 2.0 specification
  • Data transfer rate up to 480 MB/s
  • Plug & Play
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB hub

Cable specs

USB 2.0

Transfer rate (max.)

480 MBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0 cm

Power supply (LOV)

via PSU

Used at

External

Factory colour

Black

Weight

0

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 641582 Delock 61393 USB hub 4 ports USB type A USB 2.0 480 MBit/s Black Delock - Hub - 4 x USB 2.0 - Desktop

Conformity certificate

Conformity certificate 641582 Delock 61393 USB hub 4 ports USB type A USB 2.0 480 MBit/s Black Delock - Hub - 4 x USB 2.0 - Desktop

Description

With an external USB hub you can extend your PC or laptop to the 4 additional USB ports. You can use different USB devices such as MP3 player, card reader, external housing etc.

This text is machine translated.

Scope of delivery

  • USB 2.0 hub
  • USB 2.0 cable
  • External mains adapter
  • User manual.

System requirements

  • Windows® 2000 onward
  • Linux Kernel 2.6 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.44€ 31.24*

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)