User & Safety Instructions 3378319 Delock 61858 SATA 6 Gbps, DC jack 3.5 mm HDD docking station
Description
This HDD docking station from Delock serves to connect an 2.5 or 3.5 SATA HDD externally via the USB interface. The docking cable can be connected to your hard disk without using the bracket. Using the cover plates enclosed, you can protect the hard drive from a possible short circuit on the side of the circuit board by simply plugging them into the installation holes of your 2.5 or 3.5 HDD. Similarly, you can connect a Blu-ray or DVD drive to the docking cable and connect with your system. A data transfer rate of up to 5 GB/s (super speed) is possible with the USB 3.0 standard. If your computer is not yet equipped with a USB 3.0 interface, the docking station can also be operated via a USB 2.0 or USB 1.1 port. The data transfer rate corresponds to the respective USB specification. With the one-touch backup function you can balance the data of your hard disk very simply by pressing a button.
This text is machine translated.
Description
This HDD docking station from Delock serves to connect an 2.5 or 3.5 SATA HDD externally via the USB interface. The docking cable can be connected to your hard disk without using the bracket. Using the cover plates enclosed, you can protect the hard drive from a possible short circuit on the side of the circuit board by simply plugging them into the installation holes of your 2.5 or 3.5 HDD. Similarly, you can connect a Blu-ray or DVD drive to the docking cable and connect with your system. A data transfer rate of up to 5 GB/s (super speed) is possible with the USB 3.0 standard. If your computer is not yet equipped with a USB 3.0 interface, the docking station can also be operated via a USB 2.0 or USB 1.1 port. The data transfer rate corresponds to the respective USB specification. With the one-touch backup function you can balance the data of your hard disk very simply by pressing a button.