• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66077 19 inch Mounting plate 1 U Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19″ panel for adapter with screw connection 16 port black

  • Number of connections: 16
  • Rack mounting
  • Rack capacity: 1U
  • Material: Metallic
  • Black

Technical specifications

Product type

Mounting plate

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 400 cm x 44 mm x 10 mm

Cable length

0 cm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

44 mm

Height

10 mm

Depth

482 mm

Length

400 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Ports quantity

16

Documents & Downloads

Datasheet

Datasheet 3380681 Delock 66077 19 inch Mounting plate 1 U Black

User & Safety Instructions

User & Safety Instructions 3380681 Delock 66077 19 inch Mounting plate 1 U Black

Description

This panel from Delock is suitable for mounting adapters with screw terminals and for installation in a 19″ network cabinet.

This text is machine translated.

Features

  • For mounting in 19″ network cabinet, 1 HE
  • Suitable for Adapters with screw terminals
  • 16 ports with 26.4 x 9.5 mm
  • Mounting hole diameter: Approx. 3.0 mm
  • Hole spacing: Approx. 30.0 mm
  • Colour, black
  • Material: Metallic
  • Dim. (LxWxH): Approx. 482 x 44 x 10 mm

What kind of 19" IT System Cabinet Accessories are you looking for?