Use this USB 3.0 to display port converter by Delock for more monitors, LCD screens or projectors to your PC or Notebook via the USB 3.0 or USB 2.0 interface to connect. On a computer, you can use up to 6 adapters and each additional monitor with one adapter to connect. The Adapter, the display can both mirrors as well as expanding and supports a resolution of up to 3840 x 2160. Television and Video transmission are in Ultra HD (4K) quality.
This text is machine translated.
Features
Displayport 1.2 specification
Supports 16-bit and 32 Bit Colors
Pro computers are up to 6 adapters can be used
Current consumption: approx. 370 mA
Built-in memory 1 GB (DDR3 RAM)
Scope of delivery
Converter
USB 3.0 cable
Driver CD
User manual.
System requirements
Windows 7/7/8.1/8 -64/8/8-64. 1-64
PC or Notebook with a free USB 3.0 or USB 2.0 port
With the use of 4K corresponding monitor, PC and graphics card
Description
Use this USB 3.0 to display port converter by Delock for more monitors, LCD screens or projectors to your PC or Notebook via the USB 3.0 or USB 2.0 interface to connect. On a computer, you can use up to 6 adapters and each additional monitor with one adapter to connect. The Adapter, the display can both mirrors as well as expanding and supports a resolution of up to 3840 x 2160. Television and Video transmission are in Ultra HD (4K) quality.
This text is machine translated.
Features
Displayport 1.2 specification
Supports 16-bit and 32 Bit Colors
Pro computers are up to 6 adapters can be used
Current consumption: approx. 370 mA
Built-in memory 1 GB (DDR3 RAM)
Scope of delivery
Converter
USB 3.0 cable
Driver CD
User manual.
System requirements
Windows 7/7/8.1/8 -64/8/8-64. 1-64
PC or Notebook with a free USB 3.0 or USB 2.0 port
With the use of 4K corresponding monitor, PC and graphics card
What kind of Audio & HDMI Converters are you looking for?