• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BFC-1200 Wildlife camera 12 MP Food dispenser Green

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bird house camera

  • Place for bird feeding
  • Built-in 1.44" LCD screen
  • Records videos in up to 1080P interpolated
  • Photos up to 12 MP interpolated
  • With built-in 5W solar cell
  • 940 nm infrared light
  • PIR detection range within 3 meters
  • PIR trigger time of 0.8 s.
  • Requires MicroSD card with up to 32 GB for photos and video recordings (SD card not included)
  • Fixed focus with 100 degree viewing angle
  • In-built 1200 mAh rechargeable battery
  • Standby time: Up to 1 month (depending on activity)
  • IPX5 waterproof

Technical specifications

Product type

Wildlife camera

Features

Food dispenser

Video resolution

1920 x 1080 Pixel

Resolution

12 MP

Interfaces (input)

microSD

Dim

(W x H x D) 105 x 173 x 110 mm

Waterproof

Yes

Factory colour

Green

Width

105 mm

Height

173 mm

Depth

110 mm

IPX5

Weight

0.667

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3212764 Denver BFC-1200 Wildlife camera 12 MP Food dispenser Green

User & Safety Instructions

User & Safety Instructions 3212764 Denver BFC-1200 Wildlife camera 12 MP Food dispenser Green

Description

Camera for bird feeder house with IR lamp for use at night

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)